ATV930U55S6X | Schneider Electric
Frequency converter, 3-phase, 600 V, 9.5 A for synchronous/asynchronous motors, ATV930U55S6X
Unit Price (€ / pc.)
2,623.0932 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,623.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,623.0932 €
Frequency converter, ATV930U55S6X, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 7.5hp and a voltage rating of 600V. It is designed with an IP21 protection rating.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 9.5 A | |
Breite | 171 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 409 mm | |
Nennspannung | 600 V | |
Tiefe | 236 mm |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |