ATV930U75S6X | Schneider Electric
Frequency converter, 3-phase, 600 V, 13.5 A for synchronous/asynchronous motors, ATV930U75S6X
Unit Price (€ / pc.)
3,128.5219 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,128.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,128.5219 €
Frequency converter, ATV930U75S6X, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 10hp and a voltage rating of 600V. It is designed with an IP21 protection rating.
Technical specifications
Number of phases | 3 | |
Version | Frequenzumrichter | |
Output current | 13.5 A | |
Width | 171 mm | |
Suitable for | Synchron/Asynchronmotoren | |
Height | 409 mm | |
Rated voltage | 600 V | |
Depth | 236 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |