ATV950C25N4F | Schneider Electric

Frequency converter, 3-phase, 250 kW, 440 V, 477 A for synchronous/asynchronous motors, ATV950C25N4F

Order No.: 06N0695
EAN: 3606480884115
MPN:
ATV950C25N4F
ATV950C25N4F Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
27,689.8006 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27,689.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27,689.8006 €

Frequency converter, ATV950C25N4F, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 250kW for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 200kW for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380Vac to 440Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Features

  • Embedded power measurement and energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption
  • Asset monitoring and protection
  • Drift monitoring
Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 250 kW
Number of phases 3
Rated voltage 440 V
Output current 477 A
Width 600 mm
Height 2350 mm
Depth 669 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No