ATV950C31N4F | Schneider Electric
Frequency converter, 3-phase, 15 kW, 440 V, 590 A for synchronous/asynchronous motors, ATV950C31N4F
Frequency converter, ATV950C31N4F, Schneider Electric
This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 315kW for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 250kW for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380Vac to 440Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.
It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.
Features
- Embedded power measurement and energy dashboard
- Embedded process monitoring and control
- Stop and Go function to reduce energy consumption
- Asset monitoring and protection
- Drift monitoring
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 15 kW | |
Number of phases | 3 | |
Rated voltage | 440 V | |
Output current | 590 A | |
Width | 600 mm | |
Height | 2350 mm | |
Depth | 669 mm |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |