ATV950D18N4U | Schneider Electric

Frequency converter, 3-phase, 18.5 kW, 480 V, 39.2 A for synchronous/asynchronous motors, ATV950D18N4U

Order No.: 06N0638
EAN: 3606481284303
MPN:
ATV950D18N4U
ATV950D18N4U Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,250.8658 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,250.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,250.8658 €

Frequency converter, ATV950D18N4U, Schneider Electric

The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 18.5kW or 25hp, suitable for voltage inputs ranging from 380 to 480V. It is designed with an IP55 enclosure and UL type 12 certification for protection against dust, water, and other environmental factors.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 18.5 kW
Number of phases 3
Rated voltage 480 V
Output current 39.2 A
Width 264 mm
Height 678 mm
Depth 299 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No