ATV950D22N4EU | Schneider Electric
Frequency converter, 3-phase, 22 kW, 480 V, 46.3 A for synchronous/asynchronous motors, ATV950D22N4EU
Unit Price (€ / pc.)
4,089.4707 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4,089.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,089.4707 €
Frequency converter, ATV950D22N4EU, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 22kW (30hp) and is designed to operate within a voltage range of 380 to 480V. It is equipped with an IP55 enclosure, UL type12 certification, and includes a disconnect switch for added safety and convenience.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 22 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 46.3 A | |
Width | 264 mm | |
Height | 678 mm | |
Depth | 330 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |