ATV950D45N4U | Schneider Electric

Frequency converter, 3-phase, 45 kW, 480 V, 88 A for synchronous/asynchronous motors, ATV950D45N4U

Order No.: 06N0661
EAN: 3606481284341
MPN:
ATV950D45N4U
ATV950D45N4U Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
6,158.7736 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6,158.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,158.7736 €

Frequency converter, ATV950D45N4U, Schneider Electric

The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 45kW (60hp) and is designed to operate within a voltage range of 380 to 480V. It is built with an IP55 enclosure and meets UL type 12 standards.

Technical specifications
Version Frequenzumrichter
Suitable for Synchron/Asynchronmotoren
Power 45 kW
Number of phases 3
Rated voltage 480 V
Output current 88 A
Width 290 mm
Height 910 mm
Depth 340 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No