ATV950D55N4EU | Schneider Electric
Frequency converter, 3-phase, 55 kW, 480 V, 106 A for synchronous/asynchronous motors, ATV950D55N4EU
Unit Price (€ / pc.)
7,742.8421 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7,742.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,742.8421 €
Frequency converter, ATV950D55N4EU, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 55kW (75hp) and is designed to operate within a voltage range of 380 to 480V. It is built with an IP55 enclosure and is UL type12 certified, and also includes a disconnect switch for added safety and convenience.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 106 A | |
Breite | 345 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 1250 mm | |
Leistung | 55 kW | |
Nennspannung | 480 V | |
Tiefe | 436 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |