ATV950U07N4E | Schneider Electric

Frequency converter, 3-phase, 0.75 kW, 480 V, 2.2 A for synchronous/asynchronous motors, ATV950U07N4E

Order No.: 06N0620
EAN: 3606480883903
MPN:
ATV950U07N4E
Schneider Electric
ATV950U07N4E Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,058.8382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,058.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,058.8382 €

Frequency converter, ATV950U07N4E, Schneider Electric

This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 0.75kW/1HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 0.37kW/0.5HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380Vac to 480Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.

It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 2.2 A
Breite 264 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 678 mm
Leistung 0.75 kW
Nennspannung 480 V
Tiefe 300 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No