ATV950U22N4E | Schneider Electric
Frequency converter, 3-phase, 2.2 kW, 480 V, 5.6 A for synchronous/asynchronous motors, ATV950U22N4E
Unit Price (€ / pc.)
1,175.1131 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV950U22N4E, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 2.2kW and an input voltage range of 400 to 480V. It comes equipped with a braking unit, switch, and has an IP55 protection rating.
Features
- Embedded power measurement and energy dashboard
- Embedded process monitoring and control
- Stop and Go function to reduce energy consumption
- Asset monitoring and protection
- Drift monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 2.2 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 5.6 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |