ATV950U22N4EU | Schneider Electric

Frequency converter, 3-phase, 2.2 kW, 480 V, 5.6 A for synchronous/asynchronous motors, ATV950U22N4EU

Order No.: 06N0641
EAN: 3606481284396
MPN:
ATV950U22N4EU
ATV950U22N4EU Schneider Electric Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,300.9080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,300.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,300.9080 €

Frequency converter, ATV950U22N4EU, Schneider Electric

The ATV950 2.2kW, 400/480V Tri-phase, IP55, UL type 12, Ethernet ports, variable speed drive meets the needs of motor control in industrial processes and infrastructures requiring advanced control. EMC filter (C2). This variable speed drive, with braking unit, is designed to be mounted in a vertical position (+/- 10°) on a wall. Thanks to its connectivity, this product can manage advanced process functions (Master-Slave, brake control) in the following market segments: oil and gas, mining, minerals and metals, water for food and beverages and wastewater. It has been designed to withstand the harshest industrial environments such as the electro-intensive process segments: Steel, Oil, Handling, Material extraction, etc

This variable speed drive is designed to offer maximum productivity thanks to exceptional motor control and connectivity allowing easy access via a PC, tablet or smartphone. The product’s advanced connectivity, including EtherNet/IP and Modbus TCP, enables deep integration into automation architectures.

Technical specifications
Filter Property Value
Version frequency converter
Suitable for synchronous/asynchronous motors
Power 2.2 kW
Number of phases 3
Rated voltage 480 V
Output current 5.6 A
Width 264 mm
Height 678 mm
Depth 300 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes