ATV950U22N4U | Schneider Electric
Frequency converter, 3-phase, 2.2 kW, 480 V, 5.6 A for synchronous/asynchronous motors, ATV950U22N4U
Unit Price (€ / pc.)
1,173.1972 € *
Standard delivery time from the manufacturer is: 6 Weeks
Frequency converter, ATV950U22N4U, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 2.2kW or 3hp, designed to operate within a voltage range of 380 to 480V. It is built to meet IP55 and UL type 12 standards, ensuring reliable performance in various industrial environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 2.2 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 5.6 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 272 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |