ATV950U30N4U | Schneider Electric

Frequency converter, 3-phase, 3 kW, 480 V, 7.2 A for synchronous/asynchronous motors, ATV950U30N4U

Order No.: 06N0655
EAN: 3606481284242
MPN:
ATV950U30N4U
Schneider Electric
ATV950U30N4U Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,400.0231 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,400.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,400.0231 €

Frequency converter, ATV950U30N4U, Schneider Electric

The ATV950 variable speed drive has a power rating of 3kW and is designed to operate within a voltage range of 380-480V. It is built to meet IP55 and UL type 12 standards, ensuring reliable performance in various industrial environments.

Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 7.2 A
Breite 264 mm
Geeignet für Synchron/Asynchronmotoren
Höhe 678 mm
Leistung 3 kW
Nennspannung 480 V
Tiefe 272 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No