ATV950U40N4U | Schneider Electric
Frequency converter, 3-phase, 4 kW, 480 V, 9.3 A for synchronous/asynchronous motors, ATV950U40N4U
Unit Price (€ / pc.)
1,513.442 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Frequency converter, ATV950U40N4U, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 4kW (5hp) and is designed to operate within a voltage range of 380 to 480V. It is built to meet the IP55 and UL type 12 standards, ensuring its durability and safety in various industrial applications.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | Synchron/Asynchronmotoren | |
Power | 4 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 9.3 A | |
Width | 264 mm | |
Height | 678 mm | |
Depth | 272 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |