ATV950U55N4U | Schneider Electric
Frequency converter, 3-phase, 5.5 kW, 480 V, 12.7 A for synchronous/asynchronous motors, ATV950U55N4U
Unit Price (€ / pc.)
1,692.2633 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,692.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,692.2633 €
Frequency converter, ATV950U55N4U, Schneider Electric
The ATV950 variable speed drive has a power rating of 5.5kW/7.5HP and is designed for use with 380-480V power systems. It also features an IP55/UL type 12 enclosure for protection against dust and water ingress.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 12.7 A | |
Breite | 264 mm | |
Geeignet für | Synchron/Asynchronmotoren | |
Höhe | 678 mm | |
Leistung | 5.5 kW | |
Nennspannung | 480 V | |
Tiefe | 272 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |