ATV950U75N4EU | Schneider Electric
Frequency converter, 3-phase, 7.5 kW, 480 V, 16.5 A for synchronous/asynchronous motors, ATV950U75N4EU
Unit Price (€ / pc.)
2,173.2018 € *
Standard delivery time from the manufacturer is: 6 Weeks
Frequency converter, ATV950U75N4EU, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 7.5kW or 10hp, suitable for voltage inputs ranging from 380 to 480V. It is designed with an IP55 rating and UL type12 certification, and includes a disconnect switch for added safety and convenience.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 7.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 16.5 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 330 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |