TCSCTN023F13M03 | Schneider Electric
CANopen distributor, for Lexium SD3, TCSCTN023F13M03
Unit Price (€ / pc.)
87.6197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.62 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6197 €
3 pcs.
85.1921 €
5 pcs.
82.8954 €
*incl. VAT plus shipping costs
**Subject to prior sale
CANopen distributor, TCSCTN023F13M03, Schneider Electric
This Daisy chain tap is an accessory for variable speed drives of Altivar range. It is equipped with 2 RJ45 connectors for connecting CANopen bus in a daisy chain and one cordset equipped with an RJ45 connector for connecting the drive. It also comprises 1 cordset equipped with an RJ45 connector for connecting the drive. It enables the connection of your variable speed drive to CANopen machine bus. It is 3m long. It weighs 50g.
Technical specifications
Version | CANopen-Verteiler | |
Suitable for | Lexium SD3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |