VW3A1101 | Schneider Electric

Graphic terminal, for ATV31/61/71, VW3A1101

Order No.: 06N0729
EAN: 3389118069305
MPN:
VW3A1101
Schneider Electric
VW3A1101 Schneider Electric Variable speed drive and Accessories Image 1
VW3A1101 Schneider Electric Variable speed drive and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
317.3492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.3492 €

Remote graphic terminal, VW3A1101, Schneider Electric

Altivar 71 Variable Frequency Drive is for constant torque applications from 1 to 700 HP. For the latest in high performance drive for heavy duty applications consider using an Altivar Process ATV900 drive. Its protection index is IP54. This terminal is used to locate the Human-Machine Interface of the Altivar drive remotely on the door of an enclosure. Its maximum operating temperature is 50 °C. It provides a pixel resolution of 240 x 160 pixels. It weighs 180g. It is used to control, adjust and configure the drive, display the current values (motor, input/output values, etc), save and download configurations, 4 configuration files can be saved. A remote-mounting cordset VW3A1104Rxx is also required, to be ordered separately.

Technical specifications
Ausführung Grafikterminal
Geeignet für ATV31/61/71
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No