VW3A1113 | Schneider Electric

Display instrument, for frequency converter, VW3A1113

Order No.: 06N0055
EAN: 3606480702228
MPN:
VW3A1113
VW3A1113 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
126.8540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.8540 €

Display terminal, VW3A1113, Schneider Electric

This plain text terminal is an option for variable speed drives of Altivar range. It is a dialogue option for the variable speed drive. Its protection index is IP21. The plain text display terminal can be connected and mounted on the front of the drive. Its maximum operating temperature is 50 °C. It provides a pixel resolution of 128 x 64 pixels. It weighs 200g. It is used to control, adjust, and configure the drive, display current values (motor, I/O, and machine data), store and download configurations (several configurations can be stored) and duplicate the configuration of one to another drive. A remote mounting kit for mounting on enclosure door with IP43 degree of protection is available as accessory, to be ordered separately.

Technical specifications
Version Anzeigegerät
Suitable for Frequenzumrichter
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No