VW3A1114 | Schneider Electric
Mounting kit, for display VW3A1113, VW3A1114
Order No.: 06N0787
EAN: 3606480736438
MPN:
VW3A1114
Unit Price (€ / pc.)
23.2526 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.25 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2526 €
5 pcs.
22.1578 €
10 pcs.
20.8369 €
15 pcs.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting kit, VW3A1114, Schneider Electric
This basic keypad door mounting kit is an accessory for variable speed drives of Altivar range. It is designed for mounting the graphic display VW3A1113 on an enclosure door with IP 43 degree of protection as standard. The kit comprises, a tightening tool, a mounting plate, RJ45 port for the plain text display terminal, seal, fixing nut, RJ45 port for connecting the remote-mounting cordset, cordsets should be ordered separately.
Technical specifications
Version | Montagesatz | |
Suitable for | Display VW3A1113 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |