VW3A3202 | Schneider Electric

I/O extension, 24 V, 0.2 A for ATV61/71, VW3A3202

Order No.: 06N0860
EAN: 3389118067110
MPN:
VW3A3202
Series: ALTIVAR 71
VW3A3202 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
317.3492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.3492 €

Extended I/O card, VW3A3202, Schneider Electric

This extended I/O card enables your drive to meet the needs of more complex or extensive applications. It comprises four logic inputs, two analog inputs, one input for PTC probe and one frequency control input. It also comprises three logic outputs and two analog outputs. It is compatible with Altivar 61 and Altivar 71.

Technical specifications
Version E/A-Erweiterung
Output current 0.2 A
Suitable for ATV61/71
Rated voltage 24 V
Logistics
Country of origin ID
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No