VW3A3401 | Schneider Electric
Encoder interface card, 5 V, for Altivar series, VW3A3401
Order No.: 06N0158
EAN: 3389118067202
MPN:
VW3A3401
Unit Price (€ / pc.)
217.6748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Encoder interface card, VW3A3401, Schneider Electric
This encoder interface card can be used for Flux Vector Control operation with sensor for asynchronous motors. It can also be used for Vector Control operation with speed feedback for synchronous motors. It improves drive performance irrespective of the motor load state. It is compatible with RS 422 differential outputs encoder technology. This card is simple to install and remove, it is inserted in a dedicated slot of the variable speed drive. It is protected against encoder supply short circuits and overloads. It is compatible with Altivar 61 and Altivar 71.
Technical specifications
Version | Encoder-Interfacekarte | |
Suitable for | Altivar Serie | |
Rated voltage | 5 V |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |