VW3A3407 | Schneider Electric
Encoder interface card, 24 V, for Altivar series, VW3A3407
Order No.: 06N0156
EAN: 3389118067264
MPN:
VW3A3407
Unit Price (€ / pc.)
215.628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Encoder interface card, VW3A3407, Schneider Electric
This encoder interface card can be used for Flux Vector Control operation with sensor for asynchronous motors. It can also be used for Vector Control operation with speed feedback for synchronous motors. It improves drive performance irrespective of the motor load state. It is compatible with push-pull outputs encoder technology. This card is simple to install and remove, it is inserted in a dedicated slot of the variable speed drive. It is protected against encoder supply short circuits and overloads. It is compatible with Altivar 61 and Altivar 71.
Features
- Enhance drive performance
- Push-pull technology compatible
- Easy to install
- For FVC and FSY mode operation
Technical specifications
Version | Encoder-Interfacekarte | |
Suitable for | Altivar Serie | |
Rated voltage | 24 V |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |