VW3A3409 | Schneider Electric

Encoder interface card, 12 V, for Altivar series, VW3A3409

Order No.: 06N1091
EAN: 3389119214209
MPN:
VW3A3409
VW3A3409 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
220.7212 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.7212 €

Encoder interface card, VW3A3409, Schneider Electric

This universal encoder interface card is an option for variable speed drives of Altivar range. It is compatible with Altivar 71. It improves drive performance irrespective of the motor load state, zero speed torque, accurate speed regulation, torque accuracy, shorter response times on a torque surge, improved dynamic performance in transient state. It is protected against short circuits and overloads. It weighs 200g. It is used for Flux Vector Control operation with sensor (FVC mode) for asynchronous motors, or for Vector Control operation with speed feedback (FSY mode) for synchronous motors. It is inserted in a dedicated slot of the drive.

Features

  • Enhance drive performance
  • Push-pull technology compatible
  • Easy to install
  • For FVC and FSY mode operation
Technical specifications
Version Encoder-Interfacekarte
Suitable for Altivar Serie
Rated voltage 12 V
Logistics
Country of origin ID
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No