VW3A3422 | Schneider Electric
Encoder interface module, 24 V, for Altivar series, VW3A3422
Analog encoder interface module, VW3A3422, Schneider Electric
This analog encoder interface module can be used for Flux Vector Control operation with sensor for asynchronous motors. It can also be used for Vector Control operation with speed feedback for synchronous motors. It improves drive performance irrespective of the motor load state. This module is inserted in a dedicated slot of the variable speed drive. It is protected against encoder supply short circuits and overloads. It is compatible with Altivar Process ATV900 and Modular, and Altivar Machine ATV340. It has 1 female high density SUB-D 15 connector.
Features
- Improve static speed accuracy in other control mode for asynchronous motors
- Improve drive performance irrespective of the motor load state
- Depending on the model, encoder interface modules can also be used for monitoring
- Designed with a thermal sensor input to monitor one standard temperature sensor
| Filter | Property | Value |
|---|---|---|
| Version | encoder interface module | |
| Suitable for | Altivar series | |
| Rated voltage | 24 V |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |