VW3A3424 | Schneider Electric

Encoder interface module, 24 V, for Altivar series, VW3A3424

Order No.: 06N0737
EAN: 3606481211491
MPN:
VW3A3424
VW3A3424 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
281.7444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
281.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
281.7444 €

HTL encoder interface module, VW3A3424, Schneider Electric

This HTL encoder interface module is an option for variable speed drives of Altivar range. It is compatible with Altivar Machine ATV340 and Altivar Process ATV900 drives. It improves drive performance irrespective of the motor load state, zero speed torque, accurate speed regulation, torque accuracy, shorter response times on a torque surge, improved dynamic performance in transient state. It is protected against short circuits and overloads. It weighs 150g. It is used for Flux Vector Control operation with sensor (FVC mode) for asynchronous motors, or for Vector Control operation with speed feedback (FSY mode) for synchronous motors. It is inserted in a dedicated slot of the drive.

Technical specifications
Version Encoder-Schnittstellenmodul
Suitable for Altivar Serie
Rated voltage 24 V
Logistics
Country of origin ID
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No