VW3A4551 | Schneider Electric

Line choke, 3-phase, for frequency converter, VW3A4551

Order No.: 06N0833
EAN: 3389118066014
MPN:
VW3A4551
Series: ALTIVAR 31
VW3A4551 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
204.442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.442 €

Line/motor choke, VW3A4551, Schneider Electric

This line choke is an option for variable speed drives of Altivar range. Its rated current is equal to 4A. It provides improved protection against overvoltages on the line supply and contributes to reduce harmonic distortion of the current produced by the drive. Its protection index is IP00. It has an inductance value of 10mH. It weighs 1.5kg and its dimensions are, 100mm wide, 135mm high, 60mm deep. Its use is particularly recommended in case of close connection of several drives in parallel, line supply with significant disturbance from other equipment (interference, overvoltages), line supply with voltage imbalance between phases.

Technical specifications
Number of phases 3
Version Netzdrossel
Width 100 mm
Suitable for Frequenzumrichter
Height 135 mm
Depth 60 mm
Logistics
Country of origin HU
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes