VW3A4552 | Schneider Electric

Line choke, 3-phase, for frequency converter, VW3A4552

Order No.: 06N0844
EAN: 3389118066021
MPN:
VW3A4552
Series: ALTIVAR 31
VW3A4552 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
312.2679 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
312.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.2679 €

Line/motor choke, VW3A4552, Schneider Electric

This line choke is an option for variable speed drives of Altivar range. Its rated current is equal to 10A. It provides improved protection against overvoltages on the line supply and contributes to reduce harmonic distortion of the current produced by the drive. Its protection index is IP00. It has an inductance value of 4mH. It weighs 3kg and its dimensions are, 130mm wide, 155mm high, 90mm deep. Its use is particularly recommended in case of close connection of several drives in parallel, line supply with significant disturbance from other equipment (interference, overvoltages), line supply with voltage imbalance between phases.

Technical specifications
Number of phases 3
Version Netzdrossel
Width 130 mm
Suitable for Frequenzumrichter
Height 155 mm
Depth 90 mm
Logistics
Country of origin HU
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes