VW3A4554 | Schneider Electric

Line choke, 3-phase, for frequency converter, VW3A4554

Order No.: 06N0837
EAN: 3389118065932
MPN:
VW3A4554
Series: ALTIVAR 31
VW3A4554 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
444.8458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
444.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
444.8458 €

Line/motor choke, VW3A4554, Schneider Electric

This line choke is an option for variable speed drives of Altivar range. Its rated current is equal to 31A. It provides improved protection against overvoltages on the line supply and contributes to reduce harmonic distortion of the current produced by the drive. Its protection index is IP00. It has an inductance value of 1mH. It weighs 6kg and its dimensions are, 155mm wide, 170mm high, 135mm deep. Its use is particularly recommended in case of close connection of several drives in parallel, line supply with significant disturbance from other equipment (interference, overvoltages), line supply with voltage imbalance between phases.

Technical specifications
Number of phases 3
Version Netzdrossel
Width 155 mm
Suitable for Frequenzumrichter
Height 170 mm
Depth 135 mm
Logistics
Country of origin HU
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes