VW3A46104 | Schneider Electric
Passive filter, 3-phase, 400 V, 23 A for frequency converter, VW3A46104
Unit Price (€ / pc.)
2,137.4423 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,137.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,137.4423 €
Passive filter, VW3A46104, Schneider Electric
A passive filter designed for a variable speed drive operates at 400 volts and 50 Hz.
Technical specifications
Number of phases | 3 | |
Version | Passivfilter | |
Output current | 23 A | |
Width | 232 mm | |
Suitable for | Frequenzumrichter | |
Height | 436.11 mm | |
Rated voltage | 400 V | |
Depth | 247.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |