VW3A46108 | Schneider Electric

Passive filter, 3-phase, 400 V, 60 A for frequency converter, VW3A46108

Order No.: 06N0906
EAN: 3606480639999
MPN:
VW3A46108
Series: ALTIVAR 71
VW3A46108 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
4,098.8836 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4,098.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,098.8836 €

Passive filter, VW3A46108, Schneider Electric

An active filter, the Altivar 610, with a capacity of 60A, operating at 400V and 30kW, designed for a variable speed drive at 50Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 60 A
Breite 330 mm
Geeignet für Frequenzumrichter
Höhe 623.6 mm
Nennspannung 400 V
Tiefe 333 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes