VW3A46111 | Schneider Electric
Passive filter, 3-phase, 400 V, 105 A for frequency converter, VW3A46111
Unit Price (€ / pc.)
5,544.2814 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5,544.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,544.2814 €
Passive filter, VW3A46111, Schneider Electric
The passive filter is designed for a variable speed drive, with a voltage rating of 400 V and a frequency of 50 Hz.
Technical specifications
Number of phases | 3 | |
Version | Passivfilter | |
Output current | 105 A | |
Width | 370 mm | |
Suitable for | Frequenzumrichter | |
Height | 736.8 mm | |
Rated voltage | 400 V | |
Depth | 333 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |