VW3A46116 | Schneider Electric

Passive filter, 3-phase, 400 V, 316 A for frequency converter, VW3A46116

Order No.: 06N0891
EAN: 3606480640070
MPN:
VW3A46116
Series: ALTIVAR 71
Schneider Electric
VW3A46116 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
11,149.9192 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11,149.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,149.9192 €

Passive filter, VW3A46116, Schneider Electric

An active filter, the Altivar 610, with a capacity of 320A, operating at 400V and 160kW, designed for a variable speed drive at 50Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 316 A
Breite 420 mm
Geeignet für Frequenzumrichter
Höhe 900 mm
Nennspannung 400 V
Tiefe 448.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes