VW3A46118 | Schneider Electric

Passive filter, 3-phase, 400 V, 395 A for frequency converter, VW3A46118

Order No.: 06N0897
EAN: 3606480640094
MPN:
VW3A46118
Series: ALTIVAR 71
VW3A46118 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
12,948.747 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12,948.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,948.747 €

Passive filter, VW3A46118, Schneider Electric

The passive filter is designed for a variable speed drive, with a voltage rating of 400 V and a frequency of 50 Hz.

Technical specifications
Number of phases 3
Version Passivfilter
Output current 395 A
Width 420 mm
Suitable for Frequenzumrichter
Height 900 mm
Rated voltage 400 V
Depth 448.5 mm
Logistics
Country of origin DE
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes