VW3A46119 | Schneider Electric
Passive filter, 3-phase, 400 V, 450 A for frequency converter, VW3A46119
Passive filter, VW3A46119, Schneider Electric
This passive filter is an option for variable speed drives of Altivar range. Its rated current is equal to 450A. It is used as an input filter in order to obtain total harmonic distortion of less than 10% or 5%. Its protection index is IP20. It weighs 205kg and its dimensions are, 468mm wide, 900.06mm high, 510mm deep. It is designed to be used for drives in the first environment (restricted distribution, domestic applications).
Anzahl der Phasen | 3 | |
Ausführung | Passivfilter | |
Ausgangsstrom | 450 A | |
Breite | 420 mm | |
Geeignet für | Frequenzumrichter | |
Höhe | 900 mm | |
Nennspannung | 400 V | |
Tiefe | 510 mm |
Ursprungsland | DE |
Zolltarifnummer | 85480090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |