VW3A46123 | Schneider Electric

Passive filter, 3-phase, 400 V, 23 A for frequency converter, VW3A46123

Order No.: 06N0882
EAN: 3606480640148
MPN:
VW3A46123
Series: ALTIVAR 71
Schneider Electric
VW3A46123 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,037.2132 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,037.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,037.2132 €

Passive filter, VW3A46123, Schneider Electric

The passive filter is designed for a variable speed drive, with a voltage rating of 400 V and a frequency of 50 Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 23 A
Breite 232 mm
Geeignet für Frequenzumrichter
Höhe 436.11 mm
Nennspannung 400 V
Tiefe 247.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes