VW3A46125 | Schneider Electric

Passive filter, 3-phase, 400 V, 36 A for frequency converter, VW3A46125

Order No.: 06N0895
EAN: 3606480640162
MPN:
VW3A46125
Series: ALTIVAR 71
VW3A46125 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,955.8218 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,955.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,955.8218 €

Passive filter, VW3A46125, Schneider Electric

The passive filter is designed for a variable speed drive, with a voltage rating of 400 V and a frequency of 50 Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 36 A
Breite 330 mm
Geeignet für Frequenzumrichter
Höhe 594 mm
Nennspannung 400 V
Tiefe 242 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes