VW3A46126 | Schneider Electric

Passive filter, 3-phase, 400 V, 44 A for frequency converter, VW3A46126

Order No.: 06N0899
EAN: 3606480640179
MPN:
VW3A46126
Series: ALTIVAR 71
VW3A46126 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
4,723.4194 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4,723.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,723.4194 €

Passive filter, VW3A46126, Schneider Electric

This passive filter is an option for variable speed drives of Altivar range. Its rated current is equal to 44A. It is used as an input filter in order to obtain total harmonic distortion of less than 10% or 5%. Its protection index is IP20. It weighs 58kg and its dimensions are, 378mm wide, 594mm high, 242mm deep.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 44 A
Breite 330 mm
Geeignet für Frequenzumrichter
Höhe 594 mm
Nennspannung 400 V
Tiefe 242 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes