VW3A46128 | Schneider Electric

Passive filter, 3-phase, 400 V, 75 A for frequency converter, VW3A46128

Order No.: 06N0911
EAN: 3606480640193
MPN:
VW3A46128
Series: ALTIVAR 71
Schneider Electric
VW3A46128 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
6,722.1196 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6,722.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,722.1196 €

Passive filter, VW3A46128, Schneider Electric

This passive filter is an option for variable speed drives of Altivar range. Its rated current is equal to 75A. It is used as an input filter in order to obtain total harmonic distortion of less than 10% or 5%. Its protection index is IP20. It weighs 98kg and its dimensions are, 378mm wide, 623.6mm high, 333mm deep. It is designed to be used for drives in the first environment (restricted distribution, domestic applications).

Technical specifications
Number of phases 3
Version passive filter
Output current 75 A
Width 330 mm
Suitable for frequency converter
Height 623.6 mm
Rated voltage 400 V
Depth 333 mm
Logistics
Country of origin DE
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes