VW3A46130 | Schneider Electric
Passive filter, 3-phase, 400 V, 105 A for frequency converter, VW3A46130
Passive filter, VW3A46130, Schneider Electric
This passive filter is an option for variable speed drives of Altivar range. Its rated current is equal to 105A. It is used as an input filter in order to obtain total harmonic distortion of less than 10% or 5%. Its protection index is IP20. It weighs 106kg and its dimensions are, 418mm wide, 736.8mm high, 333mm deep. It is designed to be used for drives in the first environment (restricted distribution, domestic applications).
Anzahl der Phasen | 3 | |
Ausführung | Passivfilter | |
Ausgangsstrom | 105 A | |
Breite | 370 mm | |
Geeignet für | Frequenzumrichter | |
Höhe | 736.8 mm | |
Nennspannung | 400 V | |
Tiefe | 333 mm |
Ursprungsland | DE |
Zolltarifnummer | 85480090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |