VW3A46131 | Schneider Electric

Passive filter, 3-phase, 400 V, 150 A for frequency converter, VW3A46131

Order No.: 06N0874
EAN: 3606480640223
MPN:
VW3A46131
Series: ALTIVAR 71
VW3A46131 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
9,686.6952 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9,686.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,686.6952 €

Passive filter, VW3A46131, Schneider Electric

This passive filter is an option for variable speed drives of Altivar range. Its rated current is equal to 150A. It is used as an input filter in order to obtain total harmonic distortion of less than 10% or 5%. Its protection index is IP20. It weighs 126kg and its dimensions are, 418mm wide, 767.6mm high, 400mm deep. It is designed to be used for drives in the first environment (restricted distribution, domestic applications).

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 150 A
Breite 370 mm
Geeignet für Frequenzumrichter
Höhe 767.6 mm
Nennspannung 400 V
Tiefe 400 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes