VW3A46138 | Schneider Electric

Passive filter, 3-phase, 400 V, 450 A for frequency converter, VW3A46138

Order No.: 06N0901
EAN: 3606480640292
MPN:
VW3A46138
Series: ALTIVAR 71
VW3A46138 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
20,350.4161 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20,350.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20,350.4161 €

Passive filter, VW3A46138, Schneider Electric

The passive filter is designed for a variable speed drive, with a voltage rating of 400 V and a frequency of 50 Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 450 A
Breite 420 mm
Geeignet für Frequenzumrichter
Höhe 900 mm
Nennspannung 400 V
Tiefe 510 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes