VW3A46153 | Schneider Electric
Passive filter, 3-phase, 460 V, 240 A for frequency converter, VW3A46153
Unit Price (€ / pc.)
11,765.3396 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11,765.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,765.3396 €
Passive filter, VW3A46153, Schneider Electric
The passive filter is designed for a variable speed drive, with a voltage rating of 460 V and a frequency of 60 Hz.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Passivfilter | |
Ausgangsstrom | 240 A | |
Breite | 420 mm | |
Geeignet für | Frequenzumrichter | |
Höhe | 900 mm | |
Nennspannung | 460 V | |
Tiefe | 448.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85480090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |