VW3A46157 | Schneider Electric

Passive filter, 3-phase, 460 V, 450 A for frequency converter, VW3A46157

Order No.: 06N0902
EAN: 3606480652554
MPN:
VW3A46157
Series: ALTIVAR 71
VW3A46157 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
17,087.4361 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17,087.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17,087.4361 €

Passive filter, VW3A46157, Schneider Electric

The passive filter is designed for a variable speed drive, with a voltage rating of 460 V and a frequency of 60 Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 450 A
Breite 420 mm
Geeignet für Frequenzumrichter
Höhe 900 mm
Nennspannung 460 V
Tiefe 510 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes