VW3A46165 | Schneider Electric
Passive filter, 3-phase, 460 V, 50 A for Frequency converter, VW3A46165
Unit Price (€ / pc.)
5,811.0794 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5,811.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,811.0794 €
Passive filter, VW3A46165, Schneider Electric
The passive filter is designed for a variable speed drive, with a voltage rating of 460 V and a frequency of 60 Hz.
Technical specifications
Number of phases | 3 | |
Version | passive filter | |
Output current | 50 A | |
Width | 330 mm | |
Suitable for | Frequency converter | |
Height | 594 mm | |
Rated voltage | 460 V | |
Depth | 242 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |