VW3A46169 | Schneider Electric

Passive filter, 3-phase, 460 V, 122 A for frequency converter, VW3A46169

Order No.: 06N0870
EAN: 3606480652677
MPN:
VW3A46169
Series: ALTIVAR 71
Schneider Electric
VW3A46169 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
10,622.8206 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10,622.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,622.8206 €

Passive filter, VW3A46169, Schneider Electric

The passive filter is designed for a variable speed drive, with a voltage rating of 460 V and a frequency of 60 Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 122 A
Breite 370 mm
Geeignet für Frequenzumrichter
Höhe 736.8 mm
Nennspannung 460 V
Tiefe 333 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes