VW3A46170 | Schneider Electric

Passive filter, 3-phase, 460 V, 160 A for frequency converter, VW3A46170

Order No.: 06N0875
EAN: 3606480652684
MPN:
VW3A46170
Series: ALTIVAR 71
VW3A46170 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
12,973.8441 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12,973.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,973.8441 €

Passive filter, VW3A46170, Schneider Electric

The passive filter is designed for a variable speed drive, with a voltage rating of 460 V and a frequency of 60 Hz.

Technical specifications
Anzahl der Phasen 3
Ausführung Passivfilter
Ausgangsstrom 160 A
Breite 370 mm
Geeignet für Frequenzumrichter
Höhe 767.6 mm
Nennspannung 460 V
Tiefe 400 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes