VW3A46173 | Schneider Electric
Passive filter, 3-phase, 460 V, 302 A for frequency converter, VW3A46173
Unit Price (€ / pc.)
16,424.6061 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16,424.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,424.6061 €
Passive filter, VW3A46173, Schneider Electric
The passive filter is designed for a variable speed drive, with a voltage rating of 460 V and a frequency of 60 Hz.
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Passivfilter | |
Ausgangsstrom | 302 A | |
Breite | 420 mm | |
Geeignet für | Frequenzumrichter | |
Höhe | 900 mm | |
Nennspannung | 460 V | |
Tiefe | 510 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85480090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |