VW3A47802 | Schneider Electric
EMC connection plate, for ATVP Z variant BG2, VW3A47802
Order No.: 06N0128
EAN: 3606480736452
MPN:
VW3A47802
Unit Price (€ / pc.)
75.5769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.58 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5769 €
3 pcs.
72.3044 €
5 pcs.
69.3056 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC connection plate, VW3A47802, Schneider Electric
Altivar easy 610, Altivar process ATV600, Altivar process ATV900 with power ratings ranging from 7.5 kW to 11 kW, along with an EMC plate for electromagnetic compatibility.
Technical specifications
Version | EMV-Anschlussblech | |
Suitable for | ATVP Z-Variante BG2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |