VW3A5102 | Schneider Electric

Motor choke, 48 A for frequency converter, VW3A5102

Order No.: 06N0809
EAN: 3389118065901
MPN:
VW3A5102
Series: ALTIVAR 71
VW3A5102 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
389.1181 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
389.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
389.1181 €

Motor choke, VW3A5102, Schneider Electric

This motor choke is an option for variable speed drives of Altivar 61 / Altivar 71 range. Its rated current is equal to 48A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 8kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current.

Technical specifications
Version Motordrossel
Output current 48 A
Suitable for Frequenzumrichter
Logistics
Country of origin HU
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes